Inductor Power Shielded Wirewound 12uH/9uH 20% 100KHz 3.5A 0.037Ohm DCR
Pulse P1168.123 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.037Ohm |
| Minimum Self Resonant Frequency | 19MHz |
| Product Length | 12.24mm |
| Height | 4.5mm |
| Product Depth | 12.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P1168.123 to view detailed technical specifications.
No datasheet is available for this part.