This shielded wirewound inductor has a nominal inductance of 12uH with a tolerance of 20%. It can handle a maximum DC current of 4.2A and a maximum saturation current of 4.3A. The inductor has a minimum self-resonant frequency of 18MHz and a maximum DC resistance of 0.027 ohms. It is designed for surface mount applications and has a product length of 12.24mm, a height of 6mm, and a product depth of 12.24mm. The operating temperature range is from -40 to 130 degrees Celsius.
Pulse P1170.123 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Product Length | 12.24mm |
| Height | 6mm |
| Product Depth | 12.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P1170.123 to view detailed technical specifications.
No datasheet is available for this part.