The P1171.123NL is a shielded wirewound inductor with a nominal inductance of 12uH and a tolerance of 20%. It has a maximum DC current rating of 4.2A and a maximum saturation current of 4.3A. The inductor's DC resistance is 0.027 ohms, and its self-resonant frequency is a minimum of 18MHz. The device is designed to operate over a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 12u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 4.3A |
| Max DC Resistance | 0.027Ohm |
| Minimum Self Resonant Frequency | 18MHz |
| Product Length | 12.24mm |
| Height | 6mm |
| Product Depth | 12.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |