Inductor Power Shielded Wirewound 6uH/3.9uH 30% 100KHz 6A 0.0165Ohm DCR T/R
Pulse P1172.602T technical specifications.
| Package/Case | 602 |
| Depth | 12.24mm |
| Height | 12.24mm |
| Inductance | 6.2uH |
| Length | 12.24mm |
| Max DC Current | 60.9A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.158733oz |
| Width | 12.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1172.602T to view detailed technical specifications.
No datasheet is available for this part.