This general purpose inductor is a 2.7uH device with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 9A and a DC resistance of 0.0073 ohms. The inductor is shielded and has a self resonance frequency of 40 MHz. It is part of the P1173NL series and is compliant with ROHS regulations.
Pulse P1173.272NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.24 |
| Tolerance | 30 |
| Package Width | 12.24 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0073 |
| Rated Current-Max | 9 |
| Self Resonance Frequency | 40 |
| Manufacturer Series | P1173 |
| Series | P1173NL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse P1173.272NL to view detailed technical specifications.
No datasheet is available for this part.