
The Pulse P1173.602T is a surface mount fixed inductor with a 6uH inductance value and 30% tolerance. It has a maximum DC current rating of 60.9A and is packaged in tape and reel. The inductor measures 12.24mm in depth, height, length, and width, and weighs 0.158733oz.
Pulse P1173.602T technical specifications.
| Depth | 12.24mm |
| Height | 12.24mm |
| Inductance | 6uH |
| Length | 12.24mm |
| Max DC Current | 60.9A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Weight | 0.158733oz |
| Width | 12.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1173.602T to view detailed technical specifications.
No datasheet is available for this part.
