
This switching converter transformer is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package quantity of 350 units per reel and is packaged in tape and reel format. The transformer is compliant with RoHS regulations and has a lead/base style of gull wing. It measures 13mm in depth, 9mm in height, 13mm in length, and 11.5mm in width.
Sign in to ask questions about the Pulse P1597NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P1597NLT technical specifications.
| Depth | 13mm |
| Height | 9mm |
| Lead/Base Style | Gull Wing |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.35 |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1597NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.