The Pulse P1967L is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a radial terminal placement and is designed for through-hole mounting. The inductor has a nominal inductance of 1.44 microhenries and a DC resistance of 0.0038 ohms. It is part of the BARECOIL series and is rated for a maximum current of 23.8 amps.
Pulse P1967L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 23 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 23 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1.44 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0038 |
| Rated Current-Max | 23.8 |
| Manufacturer Series | BARECOIL |
| Series | P1/PA SERIES |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse P1967L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.