The P8203NLT is a current sense transformer with a current rating of 10A and a DC resistance of 870mR. It has a turns ratio of 1:30 and is available in a gull wing package. The transformer operates over a frequency range of 50 to 1000 KHz and is suitable for surface mount applications. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The P8203NLT is RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Pulse P8203NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse P8203NLT technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 870mR |
| Depth | 7.21mm |
| Frequency | 1MHz |
| Height | 5.5mm |
| Height - Seated (Max) | 5.5mm |
| Inductance | 180uH |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P820X |
| Termination | Gull Wing |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:30 |
| Width | 7.21mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P8203NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.