
Current Sense Transformer with a 1:50 turns ratio, designed for operation from 50 to 1000 kHz, featuring a 500Vrms isolation voltage. This surface mount component offers a primary current rating of 10A, with a primary DC resistance of 6mΩ and secondary DC resistance of 1.5Ω. It operates within a temperature range of -40°C to 130°C and includes 6 gull wing SMD terminations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| DC Resistance (DCR) | 6mR |
| Depth | 8.38mm |
| Frequency | 1MHz |
| Height | 5.5mm |
| Inductance | 0.5mH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 7.21mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:50 |
| Weight | 0.011993oz |
| Width | 7.21mm |
| RoHS | Not CompliantNo |