
Current Sense Transformer, 10A, 1:50, ROHS COMPLIANT
Pulse P8205NL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:50 |
| RoHS | Compliant |
No datasheet is available for this part.
