
Current Transformer 1:50 500Vrms 0.006Ohm Prim. DCR 1.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse P8205NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10A |
| DC Resistance (DCR) | 1.5R |
| Frequency | 1MHz |
| Height | 5.5mm |
| Height - Seated (Max) | 5.5mm |
| Inductance | 500uH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P820X |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Turns Ratio | 1:50 |
| Width | 7.21mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P8205NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
