
The Pulse P8205T is a current sense transformer with a current rating of 10A and a frequency range of 50 to 1000 KHz. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is available in a tape and reel packaging format with 300 units per package.
Pulse P8205T technical specifications.
| Current Rating | 10A |
| Frequency | 1MHz |
| Height | 5.5mm |
| Inductance | 0.5mH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 50R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:50 |
| Width | 7.21mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
