
The Pulse P8206T is a current sense transformer with a current rating of 10A and an inductance of 0.72mH. It features 500V isolation voltage and is designed for surface mount applications. The transformer operates over a temperature range of -40°C to 130°C and is available in tape and reel packaging with 300 units per package. It is not radiation hardened and is not RoHS compliant.
Pulse P8206T technical specifications.
| Current Rating | 10A |
| Frequency | 1MHz |
| Height | 5.5mm |
| Inductance | 0.72mH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:60 |
| Width | 7.21mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.