Pulse P8207 technical specifications.
| Current Rating | 10A |
| Frequency | 1MHz |
| Height | 5.5mm |
| Inductance | 0.98mH |
| Isolation Voltage | 500V |
| Lead/Base Style | Gull Wing |
| Length | 8.4mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:70 |
| Weight | 0.011993oz |
| Width | 7.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P8207 to view detailed technical specifications.
No datasheet is available for this part.