
The Pulse P8207NLT is a current sense transformer with a current rating of 10A and an inductance of 980uH. It has a turns ratio of 1:70 and is terminated with gull wing leads. This component is suitable for use in applications with operating frequencies between 50 to 1000 KHz and is RoHS compliant. The P8207NLT is a surface mount device with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C.
Pulse P8207NLT technical specifications.
| Current Rating | 10A |
| DC Resistance (DCR) | 6mR |
| Depth | 7.21mm |
| Frequency | 1MHz |
| Height | 5.5mm |
| Height - Seated (Max) | 5.5mm |
| Inductance | 980uH |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 50 to 1000 KHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P820X |
| Termination | Gull Wing |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:70 |
| Width | 7.21mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P8207NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
