
Current Sense Transformer, 10A, 1:125,
Pulse P8209NLT technical specifications.
| DC Resistance (DCR) | 6mR |
| Depth | 7.21mm |
| Frequency | 1kHz |
| Lead/Base Style | Gull Wing |
| Length | 8.38mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 50 to 1000Hz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:125 |
| RoHS | Compliant |
No datasheet is available for this part.