
1:1 Pulse Transformer, featuring 1.5kVrms isolation and 1200uH inductance. This surface mount component offers primary and secondary DC resistance of 910mR. Operating temperature range is -40°C to 130°C. Dimensions include 9.02mm length, 8.6mm width, 8.64mm depth, and 7.6mm height. It is RoHS compliant and supplied on tape and reel.
Pulse PA0184NLT technical specifications.
| DC Resistance (DCR) | 910mR |
| Depth | 8.64mm |
| Height | 7.6mm |
| Inductance | 1200uH |
| Isolation Voltage | 1.5kV |
| Length | 9.02mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.021164oz |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0184NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
