Checking distributor stock and pricing after the page loads.
Pulse PA0191 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 21.84 |
| Length | 27.69 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Manufacturer Series | PA0191 |
| Height | 8.26 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.