
Automotive-grade pulse transformer featuring a 1:1.1 turns ratio and 1.5kV isolation voltage. This surface-mount component offers 750mΩ primary and secondary DC resistance, with an inductance of 1140µH. Operating across a -40°C to 130°C temperature range, it is supplied on tape and reel and is RoHS compliant.
Pulse PA0264NLT technical specifications.
| DC Resistance (DCR) | 750mR |
| Depth | 8.64mm |
| Height | 3.6mm |
| Inductance | 1140uH |
| Isolation Voltage | 1.5kV |
| Length | 8.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0264NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
