
The PA0264T is a surface mount transformer with a 1:1.1 turns ratio, operating between -40°C and 130°C. It is available in quantities of 95, packaged on tape and reel. The transformer is not radiation hardened and is not RoHS compliant. It is unshielded and weighs 0.008113 ounces.
Pulse PA0264T technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1:1.1 |
| Weight | 0.008113oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.