
This Pulse PA0273NL transformer features a 16:10 turns ratio and operates at a maximum frequency of 250kHz. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is packaged in a tray with 45 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA0273NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 250kHz |
| Height - Seated (Max) | 11.43mm |
| Length | 21.84mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 16:10 |
| Width | 29.21mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0273NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.