
Surface mount general purpose inductor with 700nH inductance and 20% tolerance. Features a 10.7A DC current rating and 12.6A saturation current. Operating temperature range from -40°C to 130°C. Dimensions include 8.89mm length, 6.6mm depth, and 4.5mm height. DC resistance is 95mR.
Pulse PA0277NL technical specifications.
| Package/Case | Nonstandard |
| Current | 2A |
| Current Rating | 10.7A |
| DC Current | 10.7A |
| DC Resistance (DCR) | 95mR |
| Depth | 6.6mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 700nH |
| Length | 8.89mm |
| Max DC Current | 10.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 170 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 12.6A |
| Self Resonant Frequency | 6MHz |
| Series | VOLTA 2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0277NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.