
Surface mount wirewound power inductor with 700nH/0.6uH inductance and 20% tolerance. Features a 10.7A DC current rating, 12.6A saturation current, and a low 0.095 Ohm DC resistance. Operates within a -40°C to 130°C temperature range. Packaged in tape and reel for automated assembly.
Pulse PA0277NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 10.7A |
| DC Current | 10.7A |
| DC Resistance (DCR) | 95mR |
| Depth | 6.6mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 700nH |
| Length | 8.89mm |
| Max DC Current | 10.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 12.6A |
| Self Resonant Frequency | 2MHz |
| Series | VOLTA 2 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0277NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.