Pulse PA0367A technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.028219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0367A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.