
Surface mount switching transformer featuring a 1:12 turns ratio and 18µH inductance. Offers 500V isolation voltage with primary DCR of 0.18Ω and secondary DCR of 0.018Ω across four terminals. Operating temperature range is -40°C to 130°C. Dimensions are 11.68mm x 11.68mm x 5.2mm. Packaged on tape and reel, this RoHS compliant component is unshielded.
Pulse PA0367ANLT technical specifications.
| Depth | 11.68mm |
| Height | 5.2mm |
| Height - Seated (Max) | 5.2mm |
| Inductance | 18uH |
| Isolation Voltage | 500V |
| Length | 11.68mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 11.68mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0367ANLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
