Power Transformer 12:4:3 1500VDC 75W 11 Terminal Screw Terminal Flange Mount
Pulse PA0458 technical specifications.
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 12:4 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.