Pulse PA0491NL technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 8.6mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Spyglass |
| Turns Ratio | 8:2 |
| Width | 23.37mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0491NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.