
This 3:1 switching converter transformer is available in a 50-piece bulk packaging. It has a seated height of 7.62mm and measures 9.02mm in length and 8.64mm in width. The transformer is designed for surface mount applications and features solder termination. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA0648NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 7.62mm |
| Length | 9.02mm |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Turns Ratio | 3:1 |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0648NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
