The PA0690NL is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 22.5A and a nominal inductance of 0.88uH. The inductor is ROHS compliant and has a DC resistance of 0.0015 ohms. It is available in a radial package with a length of 15.9mm, a width of 8.8mm, and a height of 13.8mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 15.9 |
| Tolerance | 20 |
| Package Width | 8.8 |
| Package Height | 13.8 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.88 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0015 |
| Rated Current-Max | 22.5 |
| Manufacturer Series | PA0690NL |
| Series | P1/PA SERIES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |