Inductor High Frequency Power Wirewound 11uH 7% 4.2A
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Power |
| Technology | Wirewound |
| Inductance | 11uH |
| Tolerance | 7% |
| Maximum DC Current | 4.2A |
| Product Length | 17.8mm |
| Height | 12.7mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |