The PA0806NL is a general-purpose RF transformer with a 4:4 turns ratio. It is designed to operate within a temperature range of -40°C to 125°C. The component features a flanged mount for secure installation. The PA0806NL is compliant with RoHS regulations and is available in bulk packaging.
Pulse PA0806NL technical specifications.
| Depth | 23.37mm |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 4:4 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0806NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.