Pulse PA0810NLT technical specifications.
| Depth | 23.37mm |
| Lead/Base Style | Gull Wing |
| Length | 21.6mm |
| Mount | Flanges |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 6:6 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0810NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.