
This Pulse PA1032NLT is a surface mount transformer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 500 units per package. The transformer has a frequency of 250kHz and a turns ratio of 1:0.166. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA1032NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 250kHz |
| Height - Seated (Max) | 6.6mm |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.166 |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1032NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.