Sign in to ask questions about the Pulse PA1130NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1130NLT technical specifications.
| Height - Seated (Max) | 9.27mm |
| Inductance | 500uH |
| Length | 10.67mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP7 |
| Turns Ratio | 1:0.083 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1130NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
