
Surface mount switching transformer with a 1:0.083 turns ratio, featuring 0.42 Ohm primary and 0.0075 Ohm secondary DC resistance. This component offers 7W power handling and operates across a -40°C to 125°C temperature range. Its gull wing lead style and SMD mounting facilitate efficient integration into power supply designs. Dimensions include a 13.08mm length and width, 11.43mm seated height, and 15.24mm depth.
Sign in to ask questions about the Pulse PA1133NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1133NLT technical specifications.
| Depth | 15.24mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 253uH |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.083 |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1133NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
