
This Pulse PA1134NLT is a surface mount transformer with a current rating of 20mA and an operating temperature range of -40°C to 125°C. It features 1.5kV isolation voltage and is available in a SMD/SMT termination. The transformer is packaged on a tape and reel and is RoHS compliant.
Pulse PA1134NLT technical specifications.
| Current Rating | 20mA |
| Depth | 15.24mm |
| Height | 11.5mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 253uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.125 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1134NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
