
The PA1135NLT is a surface mount transformer with a current rating of 20mA and an inductance of 264uH. It has a turns ratio of 1:0.286 and is designed for surface mount applications. The transformer has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and unshielded. The PA1135NLT is packaged on a tape and reel with a quantity of one per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PA1135NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20mA |
| Depth | 15.24mm |
| Height | 11.5mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 264uH |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.286 |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1135NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
