Sign in to ask questions about the Pulse PA1136NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1136NL technical specifications.
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.083 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1136NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.