
Surface mount switching transformer with a 1:0.125 turns ratio, featuring a primary DC resistance of 0.46 Ohms and secondary DC resistance of 0.012 Ohms. This component offers 127uH inductance and a 13.5W power rating, with a current rating of 20mA. Designed for surface mounting with gull wing leads, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Pulse PA1137NLT technical specifications.
| Current Rating | 20mA |
| Depth | 17.65mm |
| Element Configuration | Single |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 127uH |
| Lead/Base Style | Gull Wing |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP13 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.125 |
| Width | 17.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1137NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
