
Pulse PA1138NL technical specifications.
| Depth | 17.75mm |
| Lead/Base Style | Gull Wing |
| Length | 13.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.292 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1138NL to view detailed technical specifications.
No datasheet is available for this part.