SMD switching transformer with a 1:0.292 turns ratio, featuring 127uH inductance and 1.5kV isolation voltage. Designed for surface mount applications with gull wing leads, it offers primary DCR of 0.46 Ohm/0.094 Ohm and secondary DCR of 0.055 Ohm, supporting up to 13.5W. Operating temperature range is -40°C to 125°C, with dimensions of 14mm length, 17.65mm width, and 12.32mm height. This unshielded component is RoHS compliant and supplied on tape and reel.
Pulse PA1138NLT technical specifications.
| Depth | 17.65mm |
| Height | 12.32mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 127uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP13 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.292 |
| Width | 17.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1138NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
