Pulse PA1253NLT technical specifications.
| Height - Seated (Max) | 11.43mm |
| Inductance | 253uH |
| Length | 15.24mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP10 |
| Turns Ratio | 1:0.042 |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1253NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
