Pulse PA1269NLT technical specifications.
| Height - Seated (Max) | 12.7mm |
| Inductance | 77.4uH |
| Length | 14mm |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP13 |
| Turns Ratio | 1:0.182 |
| Width | 17.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1269NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
