
Switching Transformer 1:0.682:0.682 0.1Ohm/0.27Ohm Prim. DCR 0.0075Ohm Sec. DCR 13.5W 10 Terminal Gull Wing SMD
Pulse PA1276NLT technical specifications.
| Current Rating | 20mA |
| Depth | 17.65mm |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 77.4uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP13 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.682 |
| Width | 17.65mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1276NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
