
The EP10 series surface mount transformer is a switching converter component with a turns ratio of 1:0.222. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is packaged in a tape and reel format with a quantity of one per reel. It is RoHS compliant and not radiation hardened. The component measures 15.24mm in depth, 13.08mm in length, and 15.24mm in width, with a seated height of 11.43mm.
Pulse PA1277NLT technical specifications.
| Depth | 15.24mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 20.4uH |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP10 |
| Turns Ratio | 1:0.222 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1277NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.