
The EP7 series transformer from Pulse is a surface mount component with a maximum seated height of 9.27mm and a length of 10.67mm. It has a turns ratio of 1:0.273 and is available in quantities of 300 per reel. The transformer is RoHS compliant and not radiation hardened. It is suitable for use in switching converters and SMPS applications.
Sign in to ask questions about the Pulse PA1280NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1280NLT technical specifications.
| Height - Seated (Max) | 9.27mm |
| Inductance | 310uH |
| Length | 10.67mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP7 |
| Turns Ratio | 1:0.273 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1280NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
