
The PA1281NLT is a surface mount transformer with a current rating of 20A and a maximum operating temperature of 125°C. It has a seated height of 9.27mm and a length of 10.67mm. The transformer is RoHS compliant and has a turns ratio of 1:0.682. It is available in a tape and reel packaging format.
Sign in to ask questions about the Pulse PA1281NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1281NLT technical specifications.
| Current Rating | 20A |
| Height | 9.3mm |
| Height - Seated (Max) | 9.27mm |
| Inductance | 310uH |
| Isolation Voltage | 1.5kV |
| Length | 10.67mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP7 |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.682 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1281NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.