
This Pulse PA1282NLT surface mount transformer features a turns ratio of 1:0.182 and operates within a temperature range of -40°C to 125°C. It is packaged in tape and reel quantities of 200 and is compliant with RoHS regulations. The transformer has a length of 13.08mm and a depth of 15.24mm, with a gull wing lead/base style.
Sign in to ask questions about the Pulse PA1282NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PA1282NLT technical specifications.
| Depth | 15.24mm |
| Lead/Base Style | Gull Wing |
| Length | 13.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.182 |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1282NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
