
Surface mount switching transformer with a 1:0.682 turns ratio, featuring primary DCR of 0.54 Ohm/0.92 Ohm and secondary DCR of 0.73 Ohm. Rated for 7W, this unshielded component offers 1.5kV isolation voltage and 155uH inductance. Operating temperature range is -40°C to 125°C, with dimensions of 15.24mm length, 15.2mm width, and 11.5mm height. RoHS compliant and packaged in tape and reel.
Pulse PA1284NLT technical specifications.
| Height | 11.5mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 155uH |
| Isolation Voltage | 1.5kV |
| Length | 15.24mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EP10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.682 |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA1284NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
